• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 2400 1295164 Screw locking varnish Strength: medium 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,199.80)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE ® 2400 screw locking

  • Prevents independent loosen

Technical specifications

  • Breakaway torque: 20 Nm
  • Viscosity in MPa;
  • S: 225-475.
Type

LOCTITE ® 2400™

Product type

Screw locking varnish

Suitable for

Thread up to M36

Content

50 ml

Max. temperature

150 °C

Strength

medium

Min. temperature

-55 °C

Documents & Downloads

Security datasheet

Security datasheet 890638 LOCTITE® 2400 1295164 Screw locking varnish Strength: medium 50 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

LOCTITE ® 2400™ is to secure and sealing of threaded joints are used, with a normal hand tools have to be dismounted. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration. Is particularly suitable for passive surfaces such as stainless steel and clad materials and demo tation of parts with hand tools. Through its Thixotropic behavior is the moving of the liquid product after the application on the component is prevented.

This text is machine translated.

What kind of Screw Locking Varnish are you looking for?