Security datasheet 1299128 LOCTITE® 241 135352 Screw locking varnish Strength: medium 50 ml
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 337+313: If eye irritation persists: seek medical advice
Description
Medium strength thread lock to M12. With normal tool again removable. Loosen and prevents leakage from vibrations and shock loads. Applications: on stainless steel or galvanised surfaces.
This text is machine translated.
Description
Medium strength thread lock to M12. With normal tool again removable. Loosen and prevents leakage from vibrations and shock loads. Applications: on stainless steel or galvanised surfaces.
This text is machine translated.
What kind of Screw Locking Varnish are you looking for?