• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 242 142504 Screw locking varnish Strength: medium 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,079.80)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apply Loctite 242 screw locking

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Screw locking varnish

Suitable for

Thread up to M36

Content

50 ml

Max. temperature

-55 °C

Strength

medium

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1299156 LOCTITE® 242 142504 Screw locking varnish Strength: medium 50 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 337+313: If eye irritation persists: seek medical advice

Description

The connections are still with normal tool can be dismantled. Oltolerant slightly. Suitable for all threaded joints made of metal. Prevents loosen through vibration. Applications: on gearboxes, motors, etc.

This text is machine translated.

What kind of Screw Locking Varnish are you looking for?