• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 242 BO 10ML EGFD 195770 Screw locking varnish Strength: medium 10 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,999.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 242 BO 10ML EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Screw locking varnish

Content

10 ml

Strength

medium

Documents & Downloads

Security datasheet

Security datasheet 2988131 LOCTITE® 242 BO 10ML EGFD 195770 Screw locking varnish Strength: medium 10 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 337+313: If eye irritation persists: seek medical advice

Description

LOCTITE® 242 is a medium-strength, medium-viscosity screw locking based on methacrylate for universal use. The product achieves hand strength in only 5 minutes on steel, 15 minutes on brass and 20 minutes on stainless steel. LOCTITE 242 is thixotropic to prevent migration after application and is used for thread joints that must be dismantled using normal hand tools.

This text is machine translated.

Features

  • Medium-strength, thixotropic screw-locking device with medium viscosity, for metallic threads up to M36.

What kind of Screw Locking Varnish are you looking for?