• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 243 1370555 Screw locking varnish Strength: medium 5 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1032 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3,198.00)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threadlocker - Loctite 243

  • Prevents accidental loosening of the connection
  • Bonds to a high-strength plastic
  • Protection against corrosion
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Breakaway torque: 26 Nm
  • Viscosity in MPa;
  • S: 1300 - 3000
Type

LOCTITE 243

Product type

Screw locking varnish

Suitable for

Thread up to M36

Content

5 ml

Max. temperature

180 °C

Heat resistance

150 °C

Strength

medium

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 826389 LOCTITE® 243 1370555 Screw locking varnish Strength: medium 5 ml

User & Safety Instructions

User & Safety Instructions 826389 LOCTITE® 243 1370555 Screw locking varnish Strength: medium 5 ml

Security datasheet

Security datasheet 826389 LOCTITE® 243 1370555 Screw locking varnish Strength: medium 5 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

What kind of Screw Locking Varnish are you looking for?