• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 245 TTL 50ML EGFD 231547 Screw locking varnish Strength: medium 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,159.80)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 245 TTL 50ML EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Screw locking varnish

Content

50 ml

Strength

medium

Documents & Downloads

Security datasheet

Security datasheet 2988133 LOCTITE® 245 TTL 50ML EGFD 231547 Screw locking varnish Strength: medium 50 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 337+313: If eye irritation persists: seek medical advice

Description

LOCTITE® 245 is a medium-strength, medium-viscosity screw locking based on methacrylate for large threads up to M80. This product is used for threaded connections that must be dismantled with normal hand tools (break-out torque 13 Nm). The product is suitable for metal including Steel, brass and stainless steel.

This text is machine translated.

Features

  • Medium firm, medium viscosity screw locking for large threads. Breakaway torque: 13 Nm.

What kind of Screw Locking Varnish are you looking for?