• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 248 19G EGFD 1714937 Screw locking varnish Strength: medium 19 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,841.58)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LOCTITE 248 19G EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Screw locking varnish

Content

19 g

Strength

medium

Documents & Downloads

Security datasheet

Security datasheet 2988134 LOCTITE® 248 19G EGFD 1714937 Screw locking varnish Strength: medium 19 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

LOCTITE® 248 is a universally used medium-sized screw locking. This product comes in a practical stick shape. It protects screws, nuts and dowel pins from being unscrewed by vibrations and seals at the same time. It is suitable for all metals, including passive materials such as stainless steel, aluminum and galvanized surfaces. It has proven tolerance to low pollution caused by industrial oils, e.g. engine, corrosion protection and cutting oils.

This text is machine translated.

Features

  • LOCTITE 248 is a medium strength screw lock, easy to apply as a drop-free stick. The product is suitable for all threaded joints made of metal.

What kind of Screw Locking Varnish are you looking for?