Security datasheet 2988135 LOCTITE® 268 19G EGFD 1709314 Screw locking varnish Strength: high 19 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 302+352: SKIN CONTACT: Wash with soap and water
Description
LOCTITE® 268 is a high-strength screw locking device for maximum power while securing and sealing screws, nuts and dowel pins, to prevent release by vibration. The product is used for long-term screwed connections that must not come loose. It comes in stick form and is easy and effective to use for overhead applications. It is suitable for all metals, including passive materials such as stainless steel, aluminum and galvanized surfaces. Low pollution from industrial oils, corrosion protection and cutting oils is tolerated.
This text is machine translated.
Features
Screw locking - high strength Drop-free Stick, easy to apply. Suitable for all threaded connections made of metal.
Description
LOCTITE® 268 is a high-strength screw locking device for maximum power while securing and sealing screws, nuts and dowel pins, to prevent release by vibration. The product is used for long-term screwed connections that must not come loose. It comes in stick form and is easy and effective to use for overhead applications. It is suitable for all metals, including passive materials such as stainless steel, aluminum and galvanized surfaces. Low pollution from industrial oils, corrosion protection and cutting oils is tolerated.
This text is machine translated.
Features
Screw locking - high strength Drop-free Stick, easy to apply. Suitable for all threaded connections made of metal.
What kind of Screw Locking Varnish are you looking for?