• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 270 BO10ML EN/DE 1918245 Screw locking varnish Strength: high 10 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,699.00)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 270 BO10ML EN/DE

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Screw locking varnish

Content

10 ml

Max. temperature

180 °C

Strength

high

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2988136 LOCTITE® 270 BO10ML EN/DE 1918245 Screw locking varnish Strength: high 10 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

Description

LOCTITE® 270 is a high-strength screw locking device for maximum power while securing and sealing screws, nuts and dowel pins, to prevent release by vibration. The product is used for long-term screwed connections that must not come loose. It is suitable for all metals, including passive materials such as stainless steel, aluminum and galvanized surfaces. It has proven tolerance to low contaminations due to industrial oils, e.g. engine, corrosion protection and cutting oils. Parts can be disassembled by heating to 300°C.

This text is machine translated.

Features

  • Screw locking - high strength Permanent fuse. Suitable for all threaded connections made of metal.

What kind of Screw Locking Varnish are you looking for?