Security datasheet 2988137 LOCTITE® 270 BO250ML EGFD 1335906 Screw locking varnish Strength: high 250 ml
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
Description
LOCTITE® 270 is a high-strength screw locking device for maximum power while securing and sealing screws, nuts and dowel pins, to prevent release by vibration. The product is used for long-term screwed connections that must not come loose. It is suitable for all metals, including passive materials such as stainless steel, aluminum and galvanized surfaces. It has proven tolerance to low contaminations due to industrial oils, e.g. engine, corrosion protection and cutting oils. Parts can be disassembled by heating to 300°C.
This text is machine translated.
Features
Screw locking - high strength Permanent fuse. Suitable for all threaded connections made of metal.
Description
LOCTITE® 270 is a high-strength screw locking device for maximum power while securing and sealing screws, nuts and dowel pins, to prevent release by vibration. The product is used for long-term screwed connections that must not come loose. It is suitable for all metals, including passive materials such as stainless steel, aluminum and galvanized surfaces. It has proven tolerance to low contaminations due to industrial oils, e.g. engine, corrosion protection and cutting oils. Parts can be disassembled by heating to 300°C.
This text is machine translated.
Features
Screw locking - high strength Permanent fuse. Suitable for all threaded connections made of metal.
What kind of Screw Locking Varnish are you looking for?