• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 2700 1299454 Screw locking varnish Strength: high 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,159.80)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE ® 2700 screw locking

  • Continuous
  • Hardens under air conclusion

Technical specifications

  • Breakaway torque: 20 Nm
  • Viscosity in MPa;
  • S: 350-550.
Type

LOCTITE ® 2700™

Product type

Screw locking varnish

Suitable for

Threaded to M20

Content

50 ml

Max. temperature

150 °C

Strength

high

Min. temperature

-55 °C

Documents & Downloads

Security datasheet

Security datasheet 890639 LOCTITE® 2700 1299454 Screw locking varnish Strength: high 50 ml

Description

LOCTITE ® 2700™ is applied for lasting secure and sealing of threaded joints. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration.

This text is machine translated.

What kind of Screw Locking Varnish are you looking for?