• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 2701 195911 Screw locking varnish Strength: high 5 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2,998.00)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw retention - LOCTITE 2701

  • Prevents accidental loosening of the connection
  • Bonds to high strength plastic
  • Protection against corrosion
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Breakaway torque: 38 Nm
  • Viscosity in MPa;
  • S: 500-900.
Type

LOCTITE 2701

Product type

Screw locking varnish

Suitable for

Thread up to M20

Content

5 ml

Max. temperature

150 °C

Heat resistance

150 °C

Strength

high

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 826361 LOCTITE® 2701 195911 Screw locking varnish Strength: high 5 ml

Security datasheet

Security datasheet 826361 LOCTITE® 2701 195911 Screw locking varnish Strength: high 5 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

What kind of Screw Locking Varnish are you looking for?