Datasheet 1299131 LOCTITE® 274 135382 Screw locking varnish Strength: medium 50 ml
Security datasheet
Security datasheet 1299131 LOCTITE® 274 135382 Screw locking varnish Strength: medium 50 ml
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 337+313: If eye irritation persists: seek medical advice
Description
LOCTITE® 274™ is to secure and sealing of threaded joints are used, with a normal hand tools have to be dismounted. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration.
This text is machine translated.
Description
LOCTITE® 274™ is to secure and sealing of threaded joints are used, with a normal hand tools have to be dismounted. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration.
This text is machine translated.
What kind of Screw Locking Varnish are you looking for?