• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 278 BO 50ML EGFD 1117477 Screw locking varnish Strength: high 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,239.80)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 278 BO 50ML EGFD

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Screw locking varnish

Content

50 ml

Strength

high

Documents & Downloads

Security datasheet

Security datasheet 2988214 LOCTITE® 278 BO 50ML EGFD 1117477 Screw locking varnish Strength: high 50 ml

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

LOCTITE® 278 is a green, high-strength, medium-viscosity screw locking based on methacrylate. It provides strength on steel in 20 minutes, 20 minutes on brass and 60 minutes on stainless steel, making Ideal suitable for applications where it is necessary to avoid the transfer of adhesive. Tolerates low oily impurities by industrial oils. High temperature load.

This text is machine translated.

Features

  • Green, high-strength, medium viscosity screw locking on the basis of methacrylate. High temperature load.

What kind of Screw Locking Varnish are you looking for?