Security datasheet 2988139 LOCTITE® 290 BO 10ML EN,DE,FR 142567 Screw locking varnish Strength: high 10 ml
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 337+313: If eye irritation persists: seek medical advice
Description
LOCTITE® 290 is a medium/high-strength liquid screw-locking device for securing and sealing threaded connections. Due to its low viscosity and high capillary effect, the product penetrates the thread gaps without having to loosen the connections first. The product hardens under air flow between adjacent metal surfaces and prevents independent loosing and leaks through impact and vibration. The product can also fill porosities in welds, cast metal and sintered metal parts.
This text is machine translated.
Features
LOCTITE 290 is a medium / high strength screw locking device that Ideal is suitable for screws in pre-assembled parts.
Description
LOCTITE® 290 is a medium/high-strength liquid screw-locking device for securing and sealing threaded connections. Due to its low viscosity and high capillary effect, the product penetrates the thread gaps without having to loosen the connections first. The product hardens under air flow between adjacent metal surfaces and prevents independent loosing and leaks through impact and vibration. The product can also fill porosities in welds, cast metal and sintered metal parts.
This text is machine translated.
Features
LOCTITE 290 is a medium / high strength screw locking device that Ideal is suitable for screws in pre-assembled parts.
What kind of Screw Locking Varnish are you looking for?