• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 290 BO 50ML EGFD 142568 Screw locking varnish Strength: high 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,159.80)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 290 BO 50ML EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Screw locking varnish

Content

50 ml

Strength

high

Documents & Downloads

Security datasheet

Security datasheet 2988140 LOCTITE® 290 BO 50ML EGFD 142568 Screw locking varnish Strength: high 50 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 337+313: If eye irritation persists: seek medical advice

Description

LOCTITE® 290 is a medium/high-strength liquid screw-locking device for securing and sealing threaded connections. Due to its low viscosity and high capillary effect, the product penetrates the thread gaps without having to loosen the connections first. The product hardens under air flow between adjacent metal surfaces and prevents independent loosing and leaks through impact and vibration. The product can also fill porosities in welds, cast metal and sintered metal parts.

This text is machine translated.

Features

  • LOCTITE 290 is a medium / high strength screw locking device that Ideal is suitable for screws in pre-assembled parts.

What kind of Screw Locking Varnish are you looking for?