• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 401 Superglue 195905 5 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,698.00)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE® 401 seconds adhesive

  • Low viscosity
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastic, rubber, metal, paper, wood, leather, porous materials

Product type

Superglue

Viscosity

110 mPas

Processing time

Handfest in 3 - 30 s, Endfest nach 12 h

Material suitability

Plastic

Rubber

Metal

Paper

Wood

Leather

Type

401

Heat resistance

-50 - +80 °C

Content

5 g

Factory colour

Transparent

Documents & Downloads

Datasheet

Datasheet 240486 LOCTITE® 401 Superglue 195905 5 g

Information

Information 240486 LOCTITE® 401 Superglue 195905 5 g

Security datasheet

Security datasheet 240486 LOCTITE® 401 Superglue 195905 5 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 337+313: If eye irritation persists: seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Ideal for mounting small-fitting parts with similar or dissimilar material combinations. Excellent for fixing bonding.

Features

  • Clean, close to invisible connections
  • High strength

More interesting products

(*All information is plus legal VAT)