• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 403 Superglue 142579 20 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,699.50)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super glue LOCTITE ® 403

  • Odorless and ausbluharm
  • Fast gluing

Technical specifications

Suitable for

Metal, plastic, rubber, wood, paper, leather and fabric.

Product type

Superglue

Viscosity

High

Material suitability

Metal

Plastic

Elastomer

Wood

Paper

Leather

Fabric

Type

LOCTITE ® 403

Content

20 g

Factory colour

Colourless

Documents & Downloads

Datasheet

Datasheet 890603 LOCTITE® 403 Superglue 142579 20 g

Security datasheet

Security datasheet 890603 LOCTITE® 403 Superglue 142579 20 g

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

LOCTITE ® 403 is odorless and ausbluharm and particularly suitable for applications where there is no adequate extraction is present. The product achieved fast bonding with a variety of materials, such as, for example, metals, plastics and elastomers. LOCTITE® 403™ is particularly suitable for bonding of porous or absorbent materials such as wood, paper, leather and fabrics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)