• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 406 Superglue 40620 20 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

447 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,549.50)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

406 Superglue

  • Fast curing
  • Good adhesion to plastic and rubber
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastics, Rubber, metals

Product type

Superglue

Viscosity

20 mPas

Processing time

Solid in 2 - 10 seconds

Material suitability

Plastic

Rubber

Metal

Type

406

Heat resistance

-40 to +120 °C

Content

20 g

Factory colour

Transparent

Strength

high

Max. temperature

120 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 220783 LOCTITE® 406 Superglue 40620 20 g

Information

Information 220783 LOCTITE® 406 Superglue 40620 20 g

Security datasheet

Security datasheet 220783 LOCTITE® 406 Superglue 40620 20 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

LOCTITE ® 406 is for gluing of plastics and elastomers used when very fast fix is required.

This text is machine translated.

Features

  • Fast curing
  • Good adhesion properties on plastic and rubber
  • Well-suited for polyolefins only in connection with primer LOCTITE ® 770 or Loctite ® 7239.

More interesting products

(*All information is plus legal VAT)