• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 4070 Compound glue 2237457 11 g

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LOCTITE ®4070universal structure adhesives for unlimited repairs

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Compound glue

Content

11 g

Documents & Downloads

Information

Information 1579040 LOCTITE® 4070 Compound glue 2237457 11 g

Security datasheet

Security datasheet 1579040 LOCTITE® 4070 Compound glue 2237457 11 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …
  • P 302+352: SKIN CONTACT: Wash with soap and water

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The demand for reduced maintenance times and costs and high-performance, sustainable repair adhesives is on the rise. With innovative hybrid adhesive technology can LOCTITE universal structural adhesives your repairs quickly, easily and resistant. With a powerful combination of speed, strength and versatility, the ultra-fast LOCTITE HY4070repair adhesive virtually all maintenance challenges for structural bonding and is more secure than conventional structural adhesives.

This text is machine translated.

Scope of delivery

  • 1 x LOCTITE ®407011g
  • 4 x mixers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.