• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 408 Superglue 233738 20 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,049.50)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super glue LOCTITE ® 408

  • Fast bonding
  • Low-odour

Technical specifications

Suitable for

Metal, plastic, rubber, wood, paper, leather and fabric

Product type

Superglue

Material suitability

Metal

Plastic

Elastomer

Wood

Paper

Leather

Fabric

Type

LOCTITE ® 408

Content

20 g

Factory colour

Colourless

Documents & Downloads

Datasheet

Datasheet 890604 LOCTITE® 408 Superglue 233738 20 g

Security datasheet

Security datasheet 890604 LOCTITE® 408 Superglue 233738 20 g

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

LOCTITE ® 408 is odorless and ausbluharm and particularly suitable for applications where there is no adequate extraction is present. The product achieved fast bonding with a variety of materials, such as, for example, metals, plastics and elastomers. Especially for the bonding of porous or absorbent materials such as wood, paper, leather and fabrics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)