


Metall, Gummi, Kunststoffe
Superglue
4000 mPas
Handfest in 5 - 30 s · Endfest nach 12 h
Metal
Rubber
Plastic
-50 to +120 °C
20 g
Transparent
Datasheet 812631 LOCTITE® 4204 Superglue 29559 20 g
Information 812631 LOCTITE® 4204 Superglue 29559 20 g
Security datasheet 812631 LOCTITE® 4204 Superglue 29559 20 g
