Metal, plastic, rubber, wood, paper, leather and fabrics.
Minimum order quantity: 1
Multiple: 1
€ 36.99*
1 kg = € 1,849.50
Documents & Downloads
Security datasheet
Security datasheet 890605 LOCTITE® 435 Superglue 871787 20 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
EUH 208: Contains a substance that may cause an allergic reaction
Description
LOCTITE ® 435 is a modified impact-modified adhesive with increased flexibility and peeling strength and excellent resistance to shock loads. The product can be a variety of materials quick glue. This includes metals, plastics, elastomers and porous and absorbent materials such as wood, paper, leather and fabrics.
This text is machine translated.
Description
LOCTITE ® 435 is a modified impact-modified adhesive with increased flexibility and peeling strength and excellent resistance to shock loads. The product can be a variety of materials quick glue. This includes metals, plastics, elastomers and porous and absorbent materials such as wood, paper, leather and fabrics.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?