


Metals, rubber, leather, cardboard and most plastics
Superglue
2 - 20 s
Metal
Rubber
Leather
Plastic
Cardboard
-50 - +80 °C
20 g
high
80 °C
yes
Datasheet 220826 LOCTITE® 454 Superglue 195678 20 g
Information 220826 LOCTITE® 454 Superglue 195678 20 g
Security datasheet 220826 LOCTITE® 454 Superglue 195678 20 g
