• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 460 Superglue 230213 20 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,799.50)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bloomer & instant glue LOCTITE 460

  • Low viscosity.

Technical specifications

Suitable for

Bonding of housing (body)components, electrical appliances, plastic displays, watches, glasses, plastic jewellery, polystyrene foam.

Product type

Superglue

Viscosity

45 mPas

Processing time

Handfest in 20 - 70 s · Endfest nach 12 h

Material suitability

Plastic

Polystyrene (EPS)

Heat resistance

-50 - +80 °C

Content

20 g

Documents & Downloads

Datasheet

Datasheet 813809 LOCTITE® 460 Superglue 230213 20 g

Information

Information 813809 LOCTITE® 460 Superglue 230213 20 g

Security datasheet

Security datasheet 813809 LOCTITE® 460 Superglue 230213 20 g

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

For applications in which the image plays an important role. No white deposits on the area of adhesive surfaces.

Features

  • Bloom and odor
  • Low viscosity.

More interesting products

(*All information is plus legal VAT)