• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 480 Superglue 142411 20 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,899.50)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

480 Superglue flexible black

  • For flexible materials
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Flexible materials like rubber with metal, rubber-plastic combinations (e.g. tyres on rims in RC-cars)

Product type

Superglue

Viscosity

200 mPas

Processing time

Concrete in 20 - 50 seconds

Material suitability

Plastic

Rubber

Metal

Heat resistance

-50 - +90 °C

Content

20 g

Factory colour

Black

Strength

high

Max. temperature

100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 240567 LOCTITE® 480 Superglue 142411 20 g

Information

Information 240567 LOCTITE® 480 Superglue 142411 20 g

Security datasheet

Security datasheet 240567 LOCTITE® 480 Superglue 142411 20 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

The adhesive contains the smallest rubber particles, so that the adhesive itself remains elastic.

Features

  • Elastic
  • impact-resistant
  • Durable for a very long time.

More interesting products

(*All information is plus legal VAT)