• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 601 BO 50ML EGFD Bonding agent 195667 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,119.80)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 601 BO 50ML EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Bonding agent

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 2988141 LOCTITE® 601 BO 50ML EGFD Bonding agent 195667 50 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

LOCTITE® 601 is a green, anaerobic, low viscosity joint adhesive based on dimethacrylate tester with medium curing speed, suitable for applications with a maximum adhesive gap of 0.1 mm. The high-strength product is used for connections that must be permanently bonded. On steel, the time to obtain the strength of the hand is 25 minutes, the operating temperature range is between – 55 °C and +150 °C. Product monitoring by fluorescence.

This text is machine translated.

Features

  • High-strength joint adhesive based on dimethacrylate, with medium curing speed and low viscosity, suitable for low gap measuring.

More interesting products

(*All information is plus legal VAT)