• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 638 BO10ML EN/DE Bonding agent 1918981 10 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,999.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 638 BO10ML EN/DE

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Bonding agent

Content

10 ml

Strength

high

Max. temperature

180 °C

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2988142 LOCTITE® 638 BO10ML EN/DE Bonding agent 1918981 10 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

LOCTITE® 638 is used for sticking cylindrical joining parts, especially when adhesive gaps of the order of 0.25 mm can occur. The product hardens under air flow between adjacent metal surfaces and prevents independent loosing and leaks through impact and vibration. It can be used not only on active metals, but also on passive materials and achieves robust hardening capacity. The product offers high temperature resistance and good oil tolerance and tolerates low surface contamination.

This text is machine translated.

Features

  • LOCTITE 638 is a high-strength, fast curing, universal joint adhesive.

More interesting products

(*All information is plus legal VAT)