Security datasheet 2988144 LOCTITE® 648 BO 250ML EGFD Bonding agent 1804971 250 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
Description
LOCTITE® 648 is a green, fluorescent, low-viscosity, high-strength anaerobic urethanmethacrylate joint adhesive for gluing cylindrical parts. It prevents the self-contained loosening and leakage from impacts and vibrations. Typical applications are, for example, the attachment of gear wheels and chain wheels on gear shafts and of rotors on shafts of electric motors. It achieves robust hardening capacity.
This text is machine translated.
Features
LOCTITE 648 is a low viscous, high strength joint adhesive. Typical applications are the fastening of gear wheels and chain wheels on gear shafts and of rotors on shafts of electric motors.
Description
LOCTITE® 648 is a green, fluorescent, low-viscosity, high-strength anaerobic urethanmethacrylate joint adhesive for gluing cylindrical parts. It prevents the self-contained loosening and leakage from impacts and vibrations. Typical applications are, for example, the attachment of gear wheels and chain wheels on gear shafts and of rotors on shafts of electric motors. It achieves robust hardening capacity.
This text is machine translated.
Features
LOCTITE 648 is a low viscous, high strength joint adhesive. Typical applications are the fastening of gear wheels and chain wheels on gear shafts and of rotors on shafts of electric motors.
What kind of Glue & Adhesives are you looking for?