• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® EA 3463 114G EN/DE Repair glue stick (metal) 265628 114 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 342.02)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE EA 3463 114G EN/DE

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Repair glue stick (metal)

Heat resistance

-30 °C to +120 °C

Content

114 g

Documents & Downloads

Security datasheet

Security datasheet 2988147 LOCTITE® EA 3463 114G EN/DE Repair glue stick (metal) 265628 114 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 337+313: If eye irritation persists: seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

LOCTITE® EA 3463 is an easy-to-use, steel-filled 2K epoxy plasticine for versatile repairs. After hardening, the plasticine achieves high compressive strength and good adhesion on most materials. The product seals leaks in pipes and tanks, fills too large threaded holes, smoothes welds and repairs minor surface damage in castings and holes in tanks.
Typical areas of application for this product are applications with an operating temperature range from -30 °C to +120 °C.

This text is machine translated.

Features

  • Structural bonding - 2K-epoxy adhesive. Steel-filled, kneading stick for emergency repairs.