Security datasheet 2356045 LOCTITE® SF 7471 Adhesive activator 542531 500 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Transparent, yellow to amber liquid activator used to accelerate the curing of anaerobic LOCTITE products.
Loctite® SF 7471 is a transparent, yellow to amber liquid activator used when curing anaerobic LOCTITE products needs to be accelerated. The product is particularly recommended for applications with passive metals or inactive surfaces and for large adhesive gaps. The use of LOCTITE SF 7471< is recommended especially at low ambient temperatures ( +15 °C).
This text is machine translated.
Features
Accelerates curing on passive surfaces
for large adhesive columns
Open time ≤7 days.
Description
Transparent, yellow to amber liquid activator used to accelerate the curing of anaerobic LOCTITE products.
Loctite® SF 7471 is a transparent, yellow to amber liquid activator used when curing anaerobic LOCTITE products needs to be accelerated. The product is particularly recommended for applications with passive metals or inactive surfaces and for large adhesive gaps. The use of LOCTITE SF 7471< is recommended especially at low ambient temperatures ( +15 °C).
This text is machine translated.
Features
Accelerates curing on passive surfaces
for large adhesive columns
Open time ≤7 days.
What kind of Glue & Adhesives are you looking for?