• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logickeyboard LogicKeyboard Largeprint Mini - Tastatur - kabellos Wireless Keyboard German, QWERTZ

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Suitable for Windows devices
  • Bluetooth version 3.0
  • Excellent range
  • X-switch structured keyboard
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Cable length

0 cm

Supported OS

Windows

Width

28.7 cm

Height

2.2 cm

Depth

12.1 cm

Weight

315 g

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734263 Logickeyboard LogicKeyboard Largeprint Mini - Tastatur - kabellos Wireless Keyboard German, QWERTZ

Description

Delivery time in working days: 1

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.