• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logickeyboard Logickeyboard LKB-LPBY-BTON-DE, Mini, Bluetooth, QWERTZ, Schwarz, Gelb Wireless Keyboard German, QWERTZ

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logic keyboard LKB-LPBY-BTON-DE, mini, Bluetooth, QWERTZ, black, Yellow

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Mac OS, Bluetooth 3.0, 10 m, 287 mm x 121 mm x 22 mm, 315 G
Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Cable length

0 cm

Supported OS

macOS

Width

287 mm

Height

22 mm

Depth

121 mm

Weight

315 g

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739377 Logickeyboard Logickeyboard LKB-LPBY-BTON-DE, Mini, Bluetooth, QWERTZ, Schwarz, Gelb Wireless Keyboard German, QWERTZ

Description

Features

  • General:
  • Keyboard Form factor: Mini
  • Keyboard style: Straight
  • Transmission technology: Cordless
  • Bluetooth device interface
  • Keyboard setup: QWERTZ
  • Keyboard - Number of keys: 78
  • Recommended Use: Medical
  • Product color: Black, yellow
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.