• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AA0047 SIM ejector tool incl. ejector tool Adapted from: Nano SIM, Micro SIM Adapted to: Standard SIM, Micro SI

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink AA0047 - SIM card adapter set with ejection pin

  • Micro SIM card on standard SIM: 25 x 15 x 0.8 mm
  • Nano SIM to Micro SIM: 15 x 12 x 0.8 mm
  • Nano SIM to standard SIM: 25 x 15 x 0.8 mm
  • Including SIM cards ejection pin

Technical specifications

Product type

SIM ejector tool

Adapted from

Nano SIM

Micro SIM

Adapted to

Standard SIM

Micro SIM

Nano SIM

Factory colour

White

Weight

10 g

Features

incl. ejector tool

Wireless charging

No

UKCA

yes

Description

With the SIM card adapters from LogiLink, you always have the suitable SIM card size at hand. The adapters range from nano SIM to standard SIM.

This text is machine translated.

Scope of delivery

  • With the SIM card adapters from LogiLink, you always have the suitable SIM card size at hand. The adapters range from nano SIM to standard SIM.

System requirements

  • 2direct, LogiLink, AA0047, SIM, SIM card, nano SIM, micro SIM, smartphone, mobile phone, tablet, GSM, adapter

What kind of SIM Card Adapters, SIM Card Punchers are you looking for?