• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AA0162 Bike phone mount Width (max.): 90 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartphone bicycle holder with double locking, 360° rotation, black

  • Suitable for mobile devices with a width of 60–90 mm
  • Fits any bicycle, motorbike, stroller, treadmill, trolley, trolley, Scooter, wheelchair, and other round handlebars with a diameter of 2–3.5 cm
  • Simple mounting with screw system and comfortable 1-hand operation
  • 360° rotating for the perfect viewing angle
  • A secure hold and no slipping of the smartphone

Technical specifications

Product type

Bike phone mount

Wireless charging

No

Dim

(W x H x D) 108 x 134 x 68 mm

Width (max.)

90 mm

Width (min.)

60 mm

Weight

115 g

Factory colour

Black

Content

1 pc(s)

Width

108 mm

Height

134 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997524 LogiLink AA0162 Bike phone mount Width (max.): 90 mm

User & Safety Instructions

User & Safety Instructions 2997524 LogiLink AA0162 Bike phone mount Width (max.): 90 mm

Description

Navigate safely and securely while traveling. 4 support corners keep your mobile device firmly in place so that your smartphone doesn't pass through on your bicycle tours or excursions. The holder is suitable for mobile devices with a size of 60–90 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)