LogiLink headphone stands made from bamboo wood, aluminum basis, up to 5 kg, over-/on-ear, light-brown/silver
Universal stands for headphones
Material: Bamboo wood and aluminum
Load bearing capacity: 5 kg.
Double-arc design
Soft silicone cushioning under the base
Prevents table damage
Colour: Light brown, silver
Technical specifications
Product type
Headphones stand
Material
Bamboo
Aluminium
Factory colour
Light brown
Silver
Weight
220 g
Height
240 mm
Width
95 mm
Depth
95 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629801 LogiLink AA0194 Headphones stand Light brown, Silver
Description
The LogiLink® AA0193 universal headphone stand is made of robust bamboo wood and has a sturdy aluminum base. Its double curved design and the soft silicone padding on the underside ensure that your table is protected from scratches. With a load capacity of 5 kg, it is suitable for all types of headphones.
This text is machine translated.
Description
The LogiLink® AA0193 universal headphone stand is made of robust bamboo wood and has a sturdy aluminum base. Its double curved design and the soft silicone padding on the underside ensure that your table is protected from scratches. With a load capacity of 5 kg, it is suitable for all types of headphones.
This text is machine translated.
What kind of Headphone Stands & Bags are you looking for?