• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AD0010 3.5" mounting bracket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink AD0010 hard disk installation set, 2.5" to 3.5"

  • For the installation of 2.5" HDD/SSD in the 3.5" slot/housing
  • Installation frame for up to 2 HDD/SSD
  • Shock-proof and fixed installation
  • 12x mounting screws included
  • Plastic
  • Size: 122x100x25 mm

Technical specifications

Product type

3.5" mounting bracket

Type

AD0010

Content

1 pc(s)

Weight

58 g

Width

122 mm

Height

100 mm

Length

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238951 LogiLink AD0010 3.5" mounting bracket

Description

With just a few simple steps you can make your 2.5" hard disk compatible with a 3.5" slot. The easy installation is not the only advantage, because the hard disk installation set by LogiLink allows you to attach even two 2.5" hard disks at the same time, so that they can use both.

This text is machine translated.

Scope of delivery

  • 1x installation set

More interesting products

(*All information is plus legal VAT)