• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AV device mount Compatible with (series): Universal Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink BP0049 Universal Holder for Media Player, hard disks, etc.

  • For easy attachment of media players, hard drives, cable, satellite boxes
  • Installation: wall, 4 holes for mounting
  • Adjustable depth: 32 - 46 mm
  • Easy access to switches, jacks, etc.

Technical specifications

Product type

AV device mount

Compatible with (series)

Universal

Factory colour

Black

Max. load capacity

1 kg

Material (details)

Steel

Weight

300 g

Width

128 mm

Height

140 mm

Depth

46 mm

Dim

(W x H x D) 128 x 140 x 46 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1651169 LogiLink AV device mount Compatible with (series): Universal Black

User & Safety Instructions

User & Safety Instructions 1651169 LogiLink AV device mount Compatible with (series): Universal Black

Description

The Media Player universal holder offers the simplest way to a clean and versatile installation of media players. Your adjustable design is suitable for a large number of media players, hard drives, cable and satellite boxes. The Possibility of wall mounting provides for more space on the table top and offers at the same time due to their open design easy access to switches, output sockets and cable on both sides of the player. Now you don't have to also don't worry more about the media devices to spill. In addition, the media device is secured with an elastic cord, the player securely in place.

This text is machine translated.

Scope of delivery

  • Screw set
  • Elastic band.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)