
Highlights & Details
LogiLink BP0043 13-32" 2-way aluminum Monitor Desk Mount
- Suitable for 13 - 32" LCD, LED, PC and TV monitors
- Arm length: each 525 mm
- For 2 monitors
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
- Features
Pneumatic
No
- Max. load capacity
18 kg
Yes
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
121 cm
- Height
60.5 cm
- Depth
121 cm
- Factory colour
Silver
- Weight
15.90 kg
- Dim
(W x H x D) 121 x 60.5 x 121 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651161 LogiLink BP0043 Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Rotatable
Description
This text is machine translated.
Features
- Load capacity per arm: Max. 9 kg / 19.8 lbs
- Mounting type: tilts 90°/+90°, swivels 90°/+90°, can be rotated 90°/+90°
- VESA compatibility: 75 x 75, 100 x 100
- With gas pressure spring
- Elegant aluminum design
Scope of delivery
- 1 x fixing leak-screws
- User manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












