
Highlights & Details
LogiLink BP 0047 37-70" TV Eck-Wandhalterung, can be tilted 8°/+5°, swivels 90°/90°, rotatable -5°/+5°C, max. 45 kg load
- Holder type: Rotatable, Tiltable, Swivelling
- Supports all VESA standards up to 600 x 400
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 45 kg
- Space saving design
- Corner mounting possible
- Mounting type: Tilts -8°/+5, can be tilted 90°/90°, rotatable -5°/+5°C
Technical specifications
- Product type
TV corner mounted brackets
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rotatable
Tiltable
Swivelling
- Features
Corner mount
- Max. load capacity
45 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-8°
- Tilt range (top)
5°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Distance to wall (max.)
620 mm
- Width
418 mm
- Height
620 mm
- Depth
643 mm
- Factory colour
Black
- Weight
1 kg
- Dim
(W x H x D) 418 x 620 x 643 mm
- Supported monitors
1
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651162 LogiLink BP0047 TV corner mounted brackets 94,0 cm (37") - 177,8 cm (70") Rotatable, Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- 1x fastening screws
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



