
Highlights & Details
LogiLink BP0052 13-32" 3-way monitor desk mount, tilt, swivel and rotating
- Suitable for 13 - 32" LCD, LED, PC and TV monitors
- Load capacity per arm: Max. 7 kg / 15.4 lbs
- Mounting type: tilts 90°/+90°, swivels 90°/+90°, can be rotated 90°/+90°
- VESA compatibility: 75 x 75, 100 x 100
- With gas pressure spring
- Elegant aluminum design
- For the attachment of 3 monitors
- Maximum Arm length: each 746 mm
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
3 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
7 kg
Yes
75 x 75 mm
100 x 100 mm
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
70 cm
- Height
153 cm
- Depth
19 cm
- Factory colour
Silver
- Weight
8100 g
- Dim
(W x H x D) 70 x 153 x 19 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851834 LogiLink BP0052 Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling
Description
Sit or stand you according to your wishes when working. With the sitting/Standing Work Space Monitor Desk Mount, you can quickly and easily change the position and prevent a lot of health damage by constant sitting in front. Fasten your computer monitor on the desk and at the same time enjoy full freedom of movement of your monitor to the tilt, swivel or turn.
Or place your LCD, Plasma or LED TV optimally
In the room. According to your needs, you can use it hard, inclinable or fully flexible on the wall and a perfect home cinema enjoyment. But even for computer monitors we have several options for you to the screen directly on the desk. You can also use these screens with full freedom of movement, you can tilt, swivel and rotating. The only requirement is that the corresponding TV or computer screen for VESA mounts.
1) select the desired functionality:
Flat (fixed),
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
Tilt
For places where you need to change the screen position slightly spieglungen avoided and accordingly. Ideal for glare, for example, in the bedroom by tilting to resolve.
Fully flexible
Highest flexibility awaits you with the fully mobile screen attitudes. According to your needs, you can adjust the monitor now swing and tilt. Ideal for office environments.
2) Select the matching screen size:
If you now know which feature your holder should have, you only need to orientate on your screen size and weight to the right bracket.
High quality and maximum protection for your TV/monitor. Please check the details of your TV/monitor and make sure that the holder is suitable.
This text is machine translated.
Scope of delivery
- 1 x 3-way monitor desk stand | 1 | xBefestigungsschrauben 1x user manual
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











