
Highlights & Details
LogiLink BP0085 TV trolley
- Holder type: Height-adjustable, Stand, Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 261,6 cm (103")
- Load capacity (max.) 150 kg
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 261,6 cm (103")
- Holder type
Height-adjustable
Stand
Floor stand
- Max. load capacity
150 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
900 x 600 mm
Show more
- Width
1175 mm
- Height
1848 mm
- Depth
675 mm
- Factory colour
Black
- Weight
18800 g
- Dim
(W x H x D) 1175 x 1848 x 675 mm
- Supported monitors
1
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332970 LogiLink BP0085 TV trolley 152,4 cm (60") - 261,6 cm (103") Height-adjustable, Stand, Floor stand
Description
This text is machine translated.
Scope of delivery
- 1x TV monitor wagon
- 1x screw set
- 1x user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











