• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0069 Selfie stick Black Bluetooth, built-in battery, Built-in stand

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic, extendable selfie stick, BT 5.0, MagSafe compatible, 86 cm, black

  • Anti-skid grip with recording button + On/off switch
  • For 4.1–7" (55-90 mm) smartphones
  • 360 ° rotatable, 86 cm extendable
  • MagSafe-compatible
  • Removable, wireless remote control
  • Max. Charging weight 300 g
  • LED lamp: Blue (recording), red (charging)
  • Material: Aluminium alloy and ABS
  • Dimensions: 22.5 x 6.5 x 7.6 cm (folded), 123.3 x 30 x 30 cm (unfolded)

Technical specifications

Product type

Selfie stick

Factory colour

Black

Max. load

300 g

Weight

227 g

Shutter trigger

Bluetooth (Apple & Android)

Dim. (add. text)

pulled-out

Width

30 cm

Height

123.3 cm

Length

30 cm

Features

Bluetooth

built-in battery

Built-in stand

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461500 LogiLink BT0069 Selfie stick Black Bluetooth, built-in battery, Built-in stand

Description

This versatile selfie stick is the ideal companion for people who likes to take photos and videos on the move. With its anti-skid grip and integrated recording button it offers optimum comfort and control. It is compatible with smartphones from 4.1 to 7 inches and can be rotated by 360°, perfect for recordings from every angle. The extendable bar achieves a length of up to 86 cm, Ideal for group photos or breath-taking landscape pictures. Thanks to the MagSafe-compatibility and the detachable, wireless remote control, the photography becomes child's play. The LED display informs about the recording mode and the charging status. Made from a robust aluminum alloy and ABS, this selfie stick is both light and durable.

This text is machine translated.

Scope of delivery

  • 1x selfie stick
  • 1x USB charging cable
  • 1x metal ring
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)