
Highlights & Details
LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield
- Metal housing
- Soldered joint
- Gold-plated contacts
- Cable diameter: Max. 8.5 mm
- With strain relief
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
Open cable ends
- No. of B connections
1 x
- Type B
HDMI plug
- Factory colour
Black
Silver
- Cable features
Metal foil shield
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Height
5 mm
- Length
80 mm
IP00
Cable
- Nominal voltage
0 V
- Weight
24 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1967740 LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield
User & Safety Instructions
User & Safety Instructions 1967740 LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield
Description
Do-IT-Yourself HDMI connector for soldering. Ideal for the quick attachment of HDMI plugs, for the production of connection cables of desired length or also for the repair of defective plug connectors. The 4-part set can be mounted very easily and the gold-plated contacts provide for an excellent data transfer.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x HDMI (type A) plug with metal housing, mounting part




















![LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967740PI10/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink CV0107 HDMI Adapter [1x HDMI plug - 1x VGA socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967758PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0005 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 90 degrees left](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967682PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0006 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967683PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0011 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967684PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0012 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967685PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0014 HDMI Adapter [1x HDMI socket - 1x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967686PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0015 HDMI Adapter [1x HDMI socket - 2x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967687PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967741PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967743PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)