
Highlights & Details
LogiLink CV0058B DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] White 15.00 cm
- Connection of DVI terminals to DisplayPort
- Supports 20-pin DisplayPort
- Maximum resolution 1920 x 1080 @ 60 Hz
- Supports HDCP 1.3
- Video bandwidth up to 2.7 GBit/s.
- With Multi Stream Transport (MST) function
- Maximum power output: 1W
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 25-pin
- Cable length
15.00 cm
- Factory colour
White
- Video resolution
1920 x 1080 Pixel
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Signal flow direction
Unidirectional (uni)
- Cable specs
DisplayPort 1.2
- Weight
14 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1967750 LogiLink CV0058B DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] White 15.00 cm
User & Safety Instructions
User & Safety Instructions 1967750 LogiLink CV0058B DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] White 15.00 cm
Description
This text is machine translated.
Scope of delivery
- 1x DisplayPort / DVI adapter (active)|1x operating instructions


![LogiLink CV0058B DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967750PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink CV0107 HDMI Adapter [1x HDMI plug - 1x VGA socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967758PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0005 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 90 degrees left](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967682PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0006 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967683PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0011 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967684PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0012 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967685PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0014 HDMI Adapter [1x HDMI socket - 1x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967686PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink AH0015 HDMI Adapter [1x HDMI socket - 2x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967687PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967740PI10/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967741PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)