
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black
- Connection 1: DisplayPort (plug)
- Connection 2: DisplayPort (plug)
- Corresponds to DisplayPort 1.2
- Resolution Ultra HD up to 4K/60 Hz (3840 x 2160)
- Data rate: Up to 21.6 Gbit/s.
- SUPPORTS RBR, HBR, HBR2, DPCP, HDCP, 3D
- Supports multi-stream audio/video
- Supports: Multi-monitoring via Daisy Chain (2–4 displays)
- Supports Dolby Digital, Dolby Digital Plus, DTS, DTS -HD, DVD audio, SACD, True HD audio data
- 3x shielded
- Plastic housing
- Colour, black
- Gold-plated
- Cable length 1 m.
- Packaging: PE bag
Technical specifications
- Product type
AV Cable
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort
- No. of B connections
1 x
- Type B
DisplayPort
- Cable length
1 m
- Factory colour
Black
- Connector version
straight
- Cable features
4K UHD
triple shielding
- Cable use
AV
- Version
Cable
- Cable design
Round
- Connections
USB-C® plug
- DisplayPort version
DisplayPort 1.2
- Resolutions (max.)
UHD 4K @ 60 Hz
- Signal flow
Bidirectional (A↔B)
- Transfer rate (max.)
21.6 GBit/s
- Video resolution
3840 x 2160 Pixel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3338583 LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black
User & Safety Instructions
User & Safety Instructions 3338583 LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black
Description
Experience audio and video in full Ultra HD quality and with the best sound transmission. With the DisplayPort connection cable you can connect a DisplayPort to another DisplayPort. Frequently used when connecting external monitors or projectors with a corresponding computer or notebook.
This text is machine translated.
This text is machine translated.








![SpeaKa Professional RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 3 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325198_LB_00_FB/speaka-professional-rca-composite-av-cable-3x-rca-plug-phono-3x-rca-plug-phono-3-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Jack / RCA composite AV Cable [1x Jack plug 3.5 mm - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325175_LB_00_FB/speaka-professional-jack-rca-composite-av-cable-1x-jack-plug-3-5-mm-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325164_LB_00_FB/speaka-professional-rca-composite-av-cable-3x-rca-plug-phono-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional Jack / RCA composite AV Cable [1x Jack plug 2.5 mm - 3x RCA plug (phono)] 2.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325174_BB_00_FB/speaka-professional-jack-rca-composite-av-cable-1x-jack-plug-2-5-mm-3x-rca-plug-phono-2-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional RCA composite AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 10 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325167_LB_00_FB/speaka-professional-rca-composite-av-cable-3x-rca-plug-phono-3x-rca-plug-phono-10-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 3 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338585PI00/logilink-displayport-av-cable-1x-displayport-1x-displayport-3-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338603PI00/logilink-hdmi-av-cable-1x-hdmi-plug-1x-hdmi-plug-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Hama RCA AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002475499PI00/hama-rca-av-cable-3x-rca-plug-phono-3x-rca-plug-phono-1-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338602PI00/logilink-hdmi-av-cable-1x-hdmi-plug-1x-hdmi-plug-3-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338586PI00/logilink-displayport-av-cable-1x-displayport-1x-displayport-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Lyndahl Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 1 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002754443PI00/lyndahl-jack-audio-phono-adapter-cable-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-1-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338584PI00/logilink-displayport-av-cable-1x-displayport-1x-displayport-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338600PI00/logilink-hdmi-av-cable-1x-hdmi-plug-1x-hdmi-plug-1-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338601PI00/logilink-hdmi-av-cable-1x-hdmi-plug-1x-hdmi-plug-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black-grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338606PI00/logilink-hdmi-av-cable-1x-hdmi-plug-1x-hdmi-plug-3-m-black-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Lyndahl RCA AV Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black/yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/002754442PI00/lyndahl-rca-av-adapter-1x-rca-socket-phono-1x-rca-socket-phono-black-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 5 m Black/grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338590PI00/logilink-displayport-av-cable-1x-displayport-1x-displayport-5-m-black-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black-grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338604PI00/logilink-hdmi-av-cable-1x-hdmi-plug-1x-hdmi-plug-1-m-black-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black/grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338587PI00/logilink-displayport-av-cable-1x-displayport-1x-displayport-1-m-black-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)