• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black/grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black/grey

  • Connection 1: DisplayPort (plug)
  • Connection 2: DisplayPort (plug)
  • Corresponds to DisplayPort 1.4
  • Resolution Ultra HD up to 8K/60 Hz (780x4320) and 4K/120 Hz
  • Data rate: Up to 32.4 GBit/s.
  • SUPPORTS RBR, HBR, HBR2, HBR3, DPCP, HDCP 2.2, HDR, 3D
  • Supports multi-stream audio/video
  • Supports: Multi-monitoring via Daisy Chain (2–4 displays)
  • Supports Dolby Digital, Dolby Digital Plus, DTS, DTS -HD, DVD Audio, SACD, True HD audio data
  • 3x shielded
  • Aluminium housing
  • Colour: Black/Grey.
  • Gold-plated
  • Cable length 1 m.
  • Packaging: Nylon bag

Technical specifications

Product type

AV Cable

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort

No. of B connections

1 x

Type B

DisplayPort

Cable length

1 m

Factory colour

Black/grey

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

8K UHD

triple shielding

Cable use

AV

Version

Cable

Audio channels

7.1 Surround

Cable design

Round

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338591 LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black/grey

User & Safety Instructions

User & Safety Instructions 3338591 LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 1 m Black/grey

Description

Experience audio and video in full ultra-HD quality and with the best sound transmission. With the DisplayPort connection cable you can connect a DisplayPort to another DisplayPort. Frequently used when connecting external monitors or projectors with a corresponding computer or notebook.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)