
Highlights & Details
LogiLink CH0013 - HDMI (type A) to DVI connection cable (DVI-D 18+1), 3m
- High-quality HDMI to DVI cable
- Connection 1: HDMI (type A) 19-pin plug
- Track 2: DVI-D (18+1) connector
- DVI attachment with knurled screws
- DVI assignment: Single Link (18+1)
- Resolution 1920 x 1080 (at 60 Hz)
- Cable length 3m
- Molded plastic hood, gold-plated contacts
- Supports HDTV and HD ready
- Works in both directions (HDMI to DVI or DVI to HDMI)
- Colour: Black
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Connector version
straight
- Cable version
DVI-D Single Link
- Video resolution
1920 x 1080 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Weight
0.179
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1967694 LogiLink HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 3.00 m Black CH0013 HDMI cable
User & Safety Instructions
User & Safety Instructions 1967694 LogiLink HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 3.00 m Black CH0013 HDMI cable
Description
This text is machine translated.
Scope of delivery
- 1x HDMI (type A) to DVI connection cable (DVI-D 18+1), 3m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









