• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0044 Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink keyboard gel palm rest

  • Gel palm rest for ergonomic working
  • Protective for wrist
  • It decreases the feeling of tiredness

Technical specifications

Product type

Gel wrist support mat

Width

400 mm

Height

60 mm

Depth

150 mm

Factory colour

Black

Dim

(W x H x D) 400 x 60 x 150 mm

Content

1 pc(s)

Wireless charging

No

Material

Nylon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 916477 LogiLink ID0044 Black

Description

The keyboard palm rest of LogiLink protects the wrist and supports the lower arm with keyboard inputs. It is filled with gel and it has a skid-proof lower surface. Through the ergonomic design it provides a relaxed and comfortable working on the computer or laptop.

Scope of delivery

  • Wrist rest.

More interesting products

(*All information is plus legal VAT)