• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0096 Mouse pad Non-slip Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logilink ID 0096

  • Suitable for all types of mice (ball, optical, laser)
  • Non-slip underside

Technical specifications

Product type

Mouse pad

Width

250 mm

Height

3 mm

Depth

220 mm

Factory colour

Black

Dim

(W x H x D) 250 x 3 x 220 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Material

Fabric

Cable length

0 cm

Keyboard layout

German, QWERTZ

Suitable for (input devices)

Right-handers

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 526970 LogiLink ID0096 Mouse pad Non-slip Black

Description

The mouse pad by LogiLink is compatible with all mouse types (ball, optical, laser). The underside is skid-proof, the surface is made out of a nylon fabric. With a material thickness of only 3 mm is the mouse pad very slim.

This text is machine translated.

Scope of delivery

  • Mouse pad.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)